Part Details for ER2D by Galaxy Semi-Conductor Co Ltd
Overview of ER2D by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for ER2D
ER2D CAD Models
ER2D Part Data Attributes
|
ER2D
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER2D
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ER2D
This table gives cross-reference parts and alternative options found for ER2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2DALM2G | Rectifier Diode, | Taiwan Semiconductor | ER2D vs RS2DALM2G |
ES2DAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ER2D vs ES2DAF4 |
RS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ER2D vs RS2DA-TR3G |
US2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | ER2D vs US2D |
SS2200F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ER2D vs SS2200F |
MBR220AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | ER2D vs MBR220AFC_R1_00001 |
FRA2D | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | ER2D vs FRA2D |
RS2DWF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ER2D vs RS2DWF-HF |
S2DAF-TR3G | Rectifier Diode, | Taiwan Semiconductor | ER2D vs S2DAF-TR3G |
E2DFF1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ER2D vs E2DFF1 |