Part Details for ER2D by Microsemi Corporation
Overview of ER2D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for ER2D
ER2D CAD Models
ER2D Part Data Attributes
|
ER2D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ER2D
Microsemi Corporation
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES |
Alternate Parts for ER2D
This table gives cross-reference parts and alternative options found for ER2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM203L-W | Rectifier Diode, | Rectron Semiconductor | ER2D vs FFM203L-W |
FFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | ER2D vs FFM203L-HF-W |
SFR203 | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | Taiwan Semiconductor | ER2D vs SFR203 |
SRS2DBF | Rectifier Diode, | Surge Components Inc | ER2D vs SRS2DBF |
VS-2EGH02HM3/5BT | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | ER2D vs VS-2EGH02HM3/5BT |
FM203V-W | Rectifier Diode, | Rectron Semiconductor | ER2D vs FM203V-W |
BY297 | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | Taiwan Semiconductor | ER2D vs BY297 |
SKL220C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | ER2D vs SKL220C |
VS-2EGH02HM3_A/I | Rectifier Diode, | Vishay Intertechnologies | ER2D vs VS-2EGH02HM3_A/I |
RS2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | ER2D vs RS2D |