Part Details for ER2DHE3-LTP by Micro Commercial Components
Overview of ER2DHE3-LTP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER2DHE3-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ER2DHE3-LTP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
833-ER2DHE3-LTP
|
Mouser Electronics | Rectifiers RoHS: Compliant | 0 |
|
$0.0960 / $0.4500 | Order Now |
Part Details for ER2DHE3-LTP
ER2DHE3-LTP CAD Models
ER2DHE3-LTP Part Data Attributes:
|
ER2DHE3-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ER2DHE3-LTP
Micro Commercial Components
Rectifier Diode, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs |