Part Details for ER2DSMA by Diotec Semiconductor AG
Overview of ER2DSMA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for ER2DSMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ER2DSMATR-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO214AC Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1090 / $0.3406 | Buy Now |
DISTI #
4878-ER2DSMA-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0620 | Buy Now |
DISTI #
637-ER2DSMA
|
Mouser Electronics | Rectifiers Diode, Superfast, SMA, 200V, 2A, 150C RoHS: Compliant | 0 |
|
$0.0500 / $0.3400 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMA - 200V - 2A - 35ns RoHS: Compliant | 0 |
|
$0.0395 / $0.0490 | Buy Now |
DISTI #
39836637
|
Verical | Diode Switching 200V 2A T/R Min Qty: 1320 Package Multiple: 1320 | Americas - 1320 |
|
$0.0685 | Buy Now |
DISTI #
ER2DSMA-DIO
|
TME | Diode: rectifying, SMD, 200V, 2A, 35ns, SMA, Ufmax: 1V, Ifsm: 50A Min Qty: 10 | 0 |
|
$0.0465 / $0.0749 | RFQ |
Part Details for ER2DSMA
ER2DSMA CAD Models
ER2DSMA Part Data Attributes:
|
ER2DSMA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ER2DSMA
Diotec Semiconductor AG
RECTIFIER DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-07-10 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER2DSMA
This table gives cross-reference parts and alternative options found for ER2DSMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2DSMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | ER2DSMA vs FR2D |
L23A | Rectifier Diode, | Surge Components Inc | ER2DSMA vs L23A |
L2A3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ER2DSMA vs L2A3 |
L23A | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | ER2DSMA vs L23A |
ER2DSMA-AQ | RECTIFIER DIODE, | Diotec Semiconductor AG | ER2DSMA vs ER2DSMA-AQ |
L2A3 | Rectifier Diode, | Surge Components Inc | ER2DSMA vs L2A3 |