Part Details for ER2J by Diotec Semiconductor AG
Results Overview of ER2J by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER2J Information
ER2J by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ER2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER2J-DIO
|
TME | Diode: rectifying, SMD, 600V, 2A, 75ns, SMB, Ufmax: 1.7V, Ifsm: 50A Min Qty: 5 | 13690 |
|
$0.0533 / $0.1436 | Buy Now |
|
New Advantage Corporation | Superfast Switching Diode 2A/600V DO214AA (SMB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3020 |
|
$0.0852 / $0.0923 | Buy Now |
Part Details for ER2J
ER2J CAD Models
ER2J Part Data Attributes
|
ER2J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ER2J
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ER2J
This table gives cross-reference parts and alternative options found for ER2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES2J | Taiwan Semiconductor | $0.2248 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | ER2J vs ES2J |
ES2J | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | ER2J vs ES2J |
MURS2J-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ER2J vs MURS2J-TP-HF |
HFM205-B-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ER2J vs HFM205-B-H |
ES2LJH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ER2J vs ES2LJH |
ES2B | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | ER2J vs ES2B |
ES2JHR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ER2J vs ES2JHR4G |
ES2HM4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | ER2J vs ES2HM4 |
GU2J | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | ER2J vs GU2J |
ER2J Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of ER2J includes a thermal pad on the bottom of the package, connected to a large copper area on the PCB, and multiple vias to dissipate heat to the other side of the board.
-
To ensure reliable operation of ER2J in high-temperature environments, it's essential to follow the recommended derating curves, ensure good thermal design, and consider using a heat sink or thermal interface material if necessary.
-
Exceeding the maximum junction temperature of ER2J can lead to reduced lifespan, increased thermal resistance, and potentially even catastrophic failure. It's crucial to ensure the device operates within the recommended temperature range.
-
Yes, ER2J can be used in switching regulator applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure the design meets the recommended operating conditions.
-
To select the right ER2J variant, consider factors such as voltage rating, current rating, power dissipation, and package type. Consult the datasheet and application notes to determine the most suitable variant for your specific application.