Part Details for ER3002PT_T0_00001 by PanJit Group
Overview of ER3002PT_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER3002PT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-ER3002PT_T0_00001-ND
|
DigiKey | DIODE ARRAY GP 200V 30A TO247AD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1542 In Stock |
|
$0.5365 / $1.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE S.FAST DUAL CAT.30A 200V TO247-3 THT | 0 |
|
$1.3820 / $1.5202 | RFQ |