Part Details for ER3DSMB by Diotec Semiconductor AG
Overview of ER3DSMB by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for ER3DSMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ER3DSMBCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0795 / $0.3600 | Buy Now |
DISTI #
637-ER3DSMB
|
Mouser Electronics | Rectifiers Diode, Superfast, SMB, 200V, 3A, 150C RoHS: Compliant | 0 |
|
$0.0900 / $0.6200 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SMB - 200V - 3A - 35ns RoHS: Compliant | 0 |
|
$0.0709 / $0.0881 | Buy Now |
DISTI #
79001475
|
Verical | Diode Switching 200V 2A 2-Pin SMB T/R Min Qty: 625 Package Multiple: 5 | Americas - 3115 |
|
$0.1274 / $0.1333 | Buy Now |
DISTI #
ER3DSMB-DIO
|
TME | Diode: rectifying, SMD, 200V, 3A, 35ns, SMB, Ufmax: 0.9V, Ifsm: 112A Min Qty: 5 | 3115 |
|
$0.0890 / $0.1590 | Buy Now |
Part Details for ER3DSMB
ER3DSMB CAD Models
ER3DSMB Part Data Attributes:
|
ER3DSMB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ER3DSMB
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-01-19 | |
Samacsys Manufacturer | Diotec | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |