Part Details for ER503_AY_10001 by PanJit Semiconductor
Overview of ER503_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for ER503_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER503_AY_10001
|
Mouser Electronics | Rectifiers 300V Super Fast Recovery Rectifiers 5A RoHS: Compliant | 0 |
|
$0.1280 / $0.1710 | Order Now |
|
NAC | 300V,Super Fast Recovery Rectifiers,DO-201AD,5A RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ | |
DISTI #
ER503_AY_10001
|
Avnet Silica | DO 201/5A/300V/SuperFast Rec. Rect./Ax./GP (Alt: ER503_AY_10001) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ER503_AY_10001
ER503_AY_10001 CAD Models
ER503_AY_10001 Part Data Attributes
|
ER503_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER503_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER503_AY_10001
This table gives cross-reference parts and alternative options found for ER503_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER503_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER503 | Rectifier Diode, 1 Phase, 1 Element, 5A, 300V V(RRM), Silicon, DO-201AD, HERMETIC SEALED, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | ER503_AY_10001 vs ER503 |