Datasheets
ER58470RJT by: TE Connectivity

RESISTOR, WIRE WOUND, 7W, 5%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for ER58470RJT by TE Connectivity

Overview of ER58470RJT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ER58470RJT

Part # Distributor Description Stock Price Buy
DISTI # 34R3489
Newark Through Hole Wirewound Resistor, Er Series, 470 Ohm, 7 W, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER58470RJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1134
  • 1 $1.1500
  • 10 $0.8660
  • 25 $0.8290
  • 50 $0.7920
  • 100 $0.7550
  • 500 $0.5140
$0.5140 / $1.1500 Buy Now
DISTI # 41AJ8335
Newark Er58 470R 5% Ammo |Cgs Te Connectivity ER58470RJT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7300
  • 500 $0.6500
$0.6500 / $0.7300 Buy Now
DISTI # 1712-ER58470RJTCT-ND
DigiKey RES 470 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1985
In Stock
  • 1 $1.3300
  • 10 $1.1140
  • 25 $1.0800
  • 50 $0.9852
  • 100 $0.8071
  • 250 $0.7200
  • 500 $0.6063
  • 750 $0.5494
  • 1,250 $0.5040
  • 2,500 $0.4926
  • 6,250 $0.4831
  • 12,500 $0.4718
$0.4718 / $1.3300 Buy Now
DISTI # 2-1623750-4
Avnet Americas Resistor, 470 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623750-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Reel 0
  • 2,000 $0.5252
  • 2,500 $0.5102
  • 4,500 $0.4952
  • 10,000 $0.4802
  • 20,000 $0.4652
$0.4652 / $0.5252 Buy Now
DISTI # 279-ER58470RJT
Mouser Electronics Wirewound Resistors - Through Hole ER58 470R 5% AMMO 1683
  • 1 $1.3200
  • 10 $1.1700
  • 100 $0.8520
  • 250 $0.7190
  • 500 $0.6060
  • 1,000 $0.5030
  • 2,500 $0.4920
  • 5,000 $0.4830
  • 10,000 $0.4710
$0.4710 / $1.3200 Buy Now
Onlinecomponents.com ER58 470R 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 500 $0.7500
  • 1,000 $0.5630
  • 1,500 $0.5250
  • 2,000 $0.5150
$0.5150 / $0.7500 Buy Now
DISTI # TE Connectivity ER58470RJT
PEI Genesis Fixed Resistor Wire Wound 7W 1000
Buy Now
DISTI # 2-1623750-4
Avnet Abacus Resistor, 470 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623750-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics ER58 470R 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 500 $0.7500
  • 1,000 $0.5630
  • 1,500 $0.5250
  • 2,000 $0.5150
$0.5150 / $0.7500 Buy Now

Part Details for ER58470RJT

ER58470RJT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ER58470RJT Part Data Attributes

ER58470RJT TE Connectivity
Buy Now Datasheet
Compare Parts:
ER58470RJT TE Connectivity RESISTOR, WIRE WOUND, 7W, 5%, 100ppm, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer TE Connectivity
Construction Cylindrical
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 8 mm
Package Length 22.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Physical Dimension 22.2mm x 8mm
Rated Power Dissipation (P) 7 W
Resistance 470 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 0, 60 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 200 V

ER58470RJT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER58470RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER58470RJT by TE Connectivity

  • Please alert me when ER58470RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ER58470RJT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER58470RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ER58470RJT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER58470RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER58470RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: