Part Details for ER6022-021NE (ALTERNATE: 445065220) by OMRON Industrial Automation
Overview of ER6022-021NE (ALTERNATE: 445065220) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER6022-021NE (ALTERNATE: 445065220)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033876
|
RS | Switch, Rope Pull, 2 N/C, 1 N/O, 1/2 inNPT, E Stop | Omron Automation ER6022-021NE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$340.3800 | Buy Now |