-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3510
|
Newark | Through Hole Wirewound Resistor, Er Series, 10 Kohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER7410KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 / $0.9550 | Buy Now |
DISTI #
1712-ER7410KJTCT-ND
|
DigiKey | RES 10K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1624 In Stock |
|
$0.5159 / $1.4600 | Buy Now |
DISTI #
1623746-2
|
Avnet Americas | Resistor, 10 kOhm, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623746-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.5118 / $0.5778 | Buy Now |
DISTI #
279-ER7410KJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 10K 5% AMMO PK RoHS: Compliant | 798 |
|
$0.5150 / $1.3700 | Buy Now |
|
Onlinecomponents.com | ER74 10K 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5660 / $0.8250 | Buy Now |
DISTI #
1623746-2
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1623746-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER74 10K 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5660 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER7410KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER7410KJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |