ER74150RJT
TE Connectivity
Description: RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of ER74150RJT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ER74150RJT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ8275
Newark Res, 150R, 3W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity ER74150RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1641
  • 1 $1.0500
  • 10 $0.9360
  • 25 $0.8090
  • 100 $0.6810
  • 500 $0.4850
  • 1,000 $0.4020
$0.4020 / $1.0500 Buy Now
DISTI # 16R4605
Newark Through Hole Wirewound Resistor, Er Series, 150 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER74150RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5260
  • 2,500 $0.4970
  • 5,000 $0.4690
$0.4690 / $0.5260 Buy Now
DISTI # ER74150RJT-ND
DigiKey RES 150 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.4210
$0.4210 Buy Now
DISTI # 1623746-6
Avnet Americas Res Wirewound 150 Ohm 5% 3W 0ppm/?C to 60ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1623746-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel 0
RFQ
DISTI # 279-ER74150RJT
Mouser Electronics Wirewound Resistors - Through Hole ER74 150R 5% AMMO PK RoHS: Compliant 156
  • 1 $1.1200
  • 10 $0.6780
  • 100 $0.5940
  • 250 $0.5590
  • 500 $0.5070
  • 1,000 $0.4300
  • 2,000 $0.4210
$0.4210 / $1.1200 Buy Now
Onlinecomponents.com Res Wirewound 150 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant 900 In Stock
  • 50 $0.8417
  • 100 $0.8291
  • 250 $0.5860
  • 500 $0.5724
  • 1,000 $0.4992
  • 1,500 $0.4782
  • 2,000 $0.4710
$0.4710 / $0.8417 Buy Now
DISTI # 51571880
Verical Res Wirewound 150 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal Coated AXL Medical Ammo RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1235 Americas - 900
  • 100 $1.0778
  • 100 $1.0942
  • 250 $0.7618
  • 500 $0.7441
  • 1,000 $0.6490
$0.6490 / $1.0942 Buy Now
DISTI # 1623746-6
Avnet Abacus Res Wirewound 150 Ohm 5% 3W 0ppm/�C to 60ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1623746-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound 150 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant 900 In Stock
  • 50 $0.8417
  • 100 $0.8291
  • 250 $0.5860
  • 500 $0.5724
  • 1,000 $0.4992
  • 1,500 $0.4782
  • 2,000 $0.4710
$0.4710 / $0.8417 Buy Now

CAD Models for ER74150RJT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ER74150RJT by TE Connectivity

ER74150RJT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Construction
Cylindrical
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
13.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
13.5mm x 6mm
Rated Power Dissipation (P)
3 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
0, 60 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. ER74150RJT
    TE Connectivity
    RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for ER74150RJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER74150RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER74150RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of ER74150RJT would you like to use for your alert(s)?
  • Please alert me when ER74150RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER74150RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER74150RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER74150RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER74150RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER74150RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: