There are no models available for this part yet.
Overview of ER741R8JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ER741R8JT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R3509
|
Newark | Through Hole Wirewound Resistor, Er Series, 1.8 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER741R8JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1172 |
|
$0.4200 / $0.9170 | Buy Now | |
DISTI #
ER741R8JT-ND
|
DigiKey | RES 1.8 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3645 | Buy Now | |
DISTI #
279-ER741R8JT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 1R8 5% AMMO PK RoHS: Compliant | 1142 |
|
$0.3640 / $0.9800 | Buy Now | |
Onlinecomponents.com | ER74 1R8 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3809 / $0.5553 | Buy Now | ||
DISTI #
1-1623746-6
|
Avnet Abacus | Resistor, 1.8 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623746-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ER74 1R8 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3809 / $0.5553 | Buy Now |
CAD Models for ER741R8JT by TE Connectivity
Part Data Attributes for ER741R8JT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6 mm
|
Package Length
|
13.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Physical Dimension
|
13.5mm x 6mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
1.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
0, 60 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|