-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3524
|
Newark | Through Hole Wirewound Resistor, Er Series, 220 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER74220RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1060 | Buy Now |
DISTI #
1712-ER74220RJTCT-ND
|
DigiKey | RES 220 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.3471 / $0.9800 | Buy Now |
DISTI #
34R3524
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 34R3524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4120 / $0.7860 | Buy Now |
DISTI #
1-1623746-7
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623746-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.3442 / $0.3886 | Buy Now |
DISTI #
279-ER74220RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 220R 5% AMMO PK RoHS: Compliant | 1359 |
|
$0.3490 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 220 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant |
1000 In Stock |
|
$0.3171 / $0.6524 | Buy Now |
DISTI #
AMP1-1623746-7
|
Interstate Connecting Components | 0 |
|
$0.4083 / $0.4207 | Buy Now | |
DISTI #
1-1623746-7
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623746-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 220 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant |
1000 In Stock |
|
$0.3171 / $0.6524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER74220RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74220RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |