Part Details for ER74270RJT by TE Connectivity
Overview of ER74270RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74270RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8682
|
Newark | Res, 270R, 3W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity ER74270RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1188 |
|
$0.4190 / $0.9080 | Buy Now |
DISTI #
16R4620
|
Newark | Through Hole Wirewound Resistor, Er Series, 270 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER74270RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4560 | Buy Now |
DISTI #
1712-ER74270RJTCT-ND
|
DigiKey | RES 270 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1921 In Stock |
|
$0.3471 / $0.9800 | Buy Now |
DISTI #
279-ER74270RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 270R 5% AMMO PK | 0 |
|
$0.3470 / $0.9700 | Order Now |
|
Onlinecomponents.com | Res Wirewound 270 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.3809 / $0.5553 | Buy Now |
DISTI #
2-1623746-0
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623746-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 270 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.3809 / $0.5553 | Buy Now |
Part Details for ER74270RJT
ER74270RJT CAD Models
ER74270RJT Part Data Attributes
|
ER74270RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74270RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |