Part Details for ER742R2FT by TE Connectivity
Overview of ER742R2FT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER742R2FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9009
|
Newark | Er74 2R2 1% Ammo Pk |Cgs Te Connectivity ER742R2FT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1200 | Buy Now |
DISTI #
ER742R2FT-ND
|
DigiKey | RES 2.2 OHM 1% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9614 | Buy Now |
|
Onlinecomponents.com | ER74 2R2 1% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9270 / $1.9410 | Buy Now |
DISTI #
1-1623747-3
|
Avnet Abacus | Resistor, 2.2 Ohm, � 1%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623747-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER74 2R2 1% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9270 / $1.9410 | Buy Now |
Part Details for ER742R2FT
ER742R2FT CAD Models
ER742R2FT Part Data Attributes
|
ER742R2FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER742R2FT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 1%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 100 V |