ER742R2JT
TE Connectivity
Description: RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of ER742R2JT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ER742R2JT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 34R3521
Newark Through Hole Wirewound Resistor, Er Series, 2.2 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER742R2JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 987
  • 1 $0.8700
  • 10 $0.6040
  • 25 $0.5810
  • 50 $0.5570
  • 100 $0.5340
  • 500 $0.4080
$0.4080 / $0.8700 Buy Now
DISTI # A105931CT-ND
DigiKey RES 2.2 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2714
In Stock
  • 1 $0.9800
  • 10 $0.8240
  • 25 $0.7992
  • 50 $0.7290
  • 100 $0.5973
  • 250 $0.5328
  • 500 $0.4487
  • 1,000 $0.3730
  • 2,000 $0.3645
  • 5,000 $0.3575
  • 10,000 $0.3491
  • 25,000 $0.3471
$0.3471 / $0.9800 Buy Now
DISTI # 2-1623746-5
Avnet Americas Resistor, 2.2 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623746-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel 0
  • 2,000 $0.3886
  • 4,000 $0.3775
  • 6,000 $0.3664
  • 10,000 $0.3553
  • 20,000 $0.3442
$0.3442 / $0.3886 Buy Now
DISTI # 279-ER742R2JT
Mouser Electronics Wirewound Resistors - Through Hole ER74 2R2 5% AMMO PK RoHS: Compliant 2772
  • 1 $0.9300
  • 10 $0.6590
  • 100 $0.5700
  • 250 $0.5320
  • 500 $0.4350
  • 1,000 $0.3670
  • 2,000 $0.3640
  • 5,000 $0.3570
  • 10,000 $0.3490
$0.3490 / $0.9300 Buy Now
Onlinecomponents.com ER74 2R2 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 1000 Partner Stock
  • 50 $0.7230
  • 100 $0.5785
  • 250 $0.5378
  • 500 $0.4397
  • 1,000 $0.3730
  • 1,500 $0.3692
  • 2,000 $0.3550
$0.3550 / $0.7230 Buy Now
DISTI # 2-1623746-5
Avnet Abacus Resistor, 2.2 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623746-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114410799723
Chip1Stop Through Hole Resistor RoHS: Compliant 1000
  • 1,000 $0.6480
$0.6480 Buy Now
Master Electronics ER74 2R2 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant 1000 Partner Stock
  • 50 $0.7230
  • 100 $0.5785
  • 250 $0.5378
  • 500 $0.4397
  • 1,000 $0.3730
  • 1,500 $0.3692
  • 2,000 $0.3550
$0.3550 / $0.7230 Buy Now

CAD Models for ER742R2JT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ER742R2JT by TE Connectivity

ER742R2JT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Construction
Cylindrical
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
13.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
13.5mm x 6mm
Rated Power Dissipation (P)
3 W
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
0, 60 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. ER742R2JT
    TE Connectivity
    RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for ER742R2JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER742R2JT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER742R2JT by TE Connectivity

Select Manufacturer
Which Manufacturer of ER742R2JT would you like to use for your alert(s)?
  • Please alert me when ER742R2JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER742R2JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER742R2JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER742R2JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER742R2JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER742R2JT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: