Part Details for ER74390RJT by TE Connectivity
Overview of ER74390RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74390RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1978
|
Newark | Er74 390R 5% Ammo Pk |Cgs Te Connectivity ER74390RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
16R4628
|
Newark | Through Hole Wirewound Resistor, Er Series, 390 Ohm, 3 W, - 5%, 100 V, Axial Leaded |Cgs Te Connectivity ER74390RJT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5500 | Buy Now |
DISTI #
ER74390RJT-ND
|
DigiKey | RES 390 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4751 | Buy Now |
DISTI #
2-1623746-9
|
Avnet Americas | Res Wirewound 390 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1623746-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.4486 / $0.5065 | Buy Now |
DISTI #
279-ER74390RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 390R 5% AMMO PK RoHS: Compliant | 1834 |
|
$0.4540 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 390 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.4964 / $0.7236 | Buy Now |
DISTI #
2-1623746-9
|
Avnet Abacus | Res Wirewound 390 Ohm 5% 3W 0ppm/�C to 60ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 2-1623746-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 390 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack RoHS: Compliant | 0 |
|
$0.4964 / $0.7236 | Buy Now |
Part Details for ER74390RJT
ER74390RJT CAD Models
ER74390RJT Part Data Attributes
|
ER74390RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74390RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |