Part Details for ER74R22JT by TE Connectivity
Overview of ER74R22JT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74R22JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4579
|
Newark | Er74 R22 5% Ammo Pk |Cgs Te Connectivity ER74R22JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.4680 | Buy Now |
DISTI #
ER74R22JT-ND
|
DigiKey | RES 0.22 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3746 | Buy Now |
DISTI #
8-1623746-0
|
Avnet Americas | Resistor, 220 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 8-1623746-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3538 / $0.3994 | Buy Now |
DISTI #
279-ER74R22JT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 R22 5% AMMO PK | 0 |
|
$0.3740 | Order Now |
|
Onlinecomponents.com | ER74 R22 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3914 / $0.5706 | Buy Now |
DISTI #
8-1623746-0
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 8-1623746-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER74 R22 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3914 / $0.5706 | Buy Now |
Part Details for ER74R22JT
ER74R22JT CAD Models
ER74R22JT Part Data Attributes
|
ER74R22JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74R22JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for ER74R22JT
This table gives cross-reference parts and alternative options found for ER74R22JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER74R22JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W21-0R22JT1 | RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | ER74R22JT vs W21-0R22JT1 |
W21R220JA | Fixed Resistor, Wire Wound, 3W, 0.22ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | ER74R22JT vs W21R220JA |
W21-0R22JT1 | Fixed Resistor, Wire Wound, 3W, 0.22ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | ER74R22JT vs W21-0R22JT1 |