-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1299
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-20S-0.8SV-5H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1600 / $3.6200 | Buy Now |
DISTI #
H125548CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
DISTI #
ER8-20S-0.8SV-5H
|
Avnet Americas | Conn Stacking RCP 20 POS 7 to 12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-20S-0.8SV-5H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
798-ER8-20S-0.8SV-5H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans RCPT 20P STRGHT 0.76um RoHS: Compliant | 633 |
|
$2.1400 / $3.9900 | Buy Now |
|
Future Electronics | 20 Position High-Speed Transmission Plating Thickness 0.76µm Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Future Electronics | 20 Position High-Speed Transmission Plating Thickness 0.76µm Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.0300 / $2.3300 | Buy Now |
DISTI #
HIRER8-20S-0.8SV-5H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,20P VERT STKG MEZZNE RECEPT | Americas - 0 in Stock |
|
$2.4688 / $2.8731 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $2.5700 | Buy Now |
DISTI #
ER8-20S-0.8SV-5H
|
Avnet Americas | Conn Stacking RCP 20 POS 7 to 12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-20S-0.8SV-5H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
ER8-20S-0.8SV-5H
|
TME | ER8-20S-0.8SV-5H Min Qty: 500 | 0 |
|
$3.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER8-20S-0.8SV-5H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-20S-0.8SV-5H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |