-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6912
|
Newark | Connector, Stacking, Header, 50Pos, 2Row, Product Range:Er8 Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) ER8-50P-0.8SV-5H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7000 / $5.0200 | Buy Now |
DISTI #
59AC6913
|
Newark | Connector, Stacking, Header, 50Pos, 2Row, Product Range:Er8 Series, No. Of Contacts:50Contacts, Gender:Header, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) ER8-50P-0.8SV-5H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0400 | Buy Now |
DISTI #
H125541CT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327 In Stock |
|
$2.8224 / $5.2300 | Buy Now |
DISTI #
ER8-50P-0.8SV-5H
|
Avnet Americas | Conn Stacking HDR 50 POS 10.15mm/12.15mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ER8-50P-0.8SV-5H) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9375 / $3.4075 | Buy Now |
DISTI #
798-ER8-50P-0.8SV-5H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 50P STRGHT 0.76um RoHS: Compliant | 273 |
|
$2.8200 / $5.1700 | Buy Now |
|
Future Electronics | 50 Position High-Speed Transmission Plating Thickness 0.76µm Straight Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$3.6000 / $3.7400 | Buy Now |
DISTI #
HIRER8-50P-0.8SV-5H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,50P VERT STKG MEZZNE HDR (PLUG) | Americas - 0 in Stock |
|
$3.2344 / $3.7302 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $3.3400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$3.7224 / $6.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ER8-50P-0.8SV-5H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-50P-0.8SV-5H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |