Part Details for ER8-70P-0.8SV-2H(10) by Hirose Electric Co Ltd
Overview of ER8-70P-0.8SV-2H(10) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ER8-70P-0.8SV-2H(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1327
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors |Hirose(Hrs) ER8-70P-0.8SV-2H(10) Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5600 / $2.9000 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H(10)
|
Avnet Americas | Connector Stacking Header 70 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-70P-0.8SV-2H(10)) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.8125 / $2.1025 | Buy Now |
DISTI #
798-ER870P08SV2H10
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.7400 / $3.2200 | Order Now |
|
Future Electronics | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.8400 / $1.9000 | Buy Now |
DISTI #
HIRER8-70P-0.8SV-2H(10)
|
Heilind Electronics | 625-0021-0-10 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.1300 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H(10)
|
Avnet Americas | Connector Stacking Header 70 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-70P-0.8SV-2H(10)) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.8125 / $2.1025 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H(10)
|
Avnet Americas | Connector Stacking Header 70 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: ER8-70P-0.8SV-2H(10)) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.8125 / $2.1025 | Buy Now |
DISTI #
000000000006373358
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 350 | 0 |
|
$1.6600 / $1.9300 | Buy Now |
Part Details for ER8-70P-0.8SV-2H(10)
ER8-70P-0.8SV-2H(10) CAD Models
ER8-70P-0.8SV-2H(10) Part Data Attributes
|
ER8-70P-0.8SV-2H(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-70P-0.8SV-2H(10)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |