Part Details for ER8-70P-0.8SV-2H by Hirose Electric Co Ltd
Overview of ER8-70P-0.8SV-2H by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ER8-70P-0.8SV-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1326
|
Newark | [Functionmax ] Pcie Gen.4 High Speed Transmission (16+Gbps), 0.8Mm Pitch, Board-To-Board Connectors Rohs Compliant: Yes |Hirose(Hrs) ER8-70P-0.8SV-2H Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6400 / $5.2800 | Buy Now |
DISTI #
H125532CT-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
142 In Stock |
|
$3.1633 / $5.8600 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H
|
Avnet Americas | Conn Stacking Board HDR 70 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: ER8-70P-0.8SV-2H) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.3000 / $3.8280 | Buy Now |
DISTI #
798-ER8-70P-0.8SV-2H
|
Mouser Electronics | Board to Board & Mezzanine Connectors HighSpeed Trans HDR 70P STRGHT 0.76um RoHS: Compliant | 0 |
|
$3.1600 / $4.0600 | Order Now |
|
Future Electronics | 70 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$3.7600 | Buy Now |
DISTI #
HIRER8-70P-0.8SV-2H
|
Heilind Electronics | CONN,0.8MM,BD-BD,HI-SPD,70P VERT STKG MEZZNE HDR (PLUG) | Americas - 0 in Stock |
|
$3.6250 / $4.1905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $3.7500 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H
|
Avnet Americas | Conn Stacking Board HDR 70 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: ER8-70P-0.8SV-2H) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.3000 / $3.8280 | Buy Now |
DISTI #
ER8-70P-0.8SV-2H
|
TME | ER8-70P-0.8SV-2H Min Qty: 350 | 0 |
|
$4.7700 | RFQ |
DISTI #
ER8-70P-0.8SV-2H
|
Avnet Americas | Conn Stacking Board HDR 70 POS 0.8mm Solder ST SMD - Tape and Reel (Alt: ER8-70P-0.8SV-2H) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.3000 / $3.8280 | Buy Now |
Part Details for ER8-70P-0.8SV-2H
ER8-70P-0.8SV-2H CAD Models
ER8-70P-0.8SV-2H Part Data Attributes
|
ER8-70P-0.8SV-2H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ER8-70P-0.8SV-2H
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |