Part Details for ER803_T0_00001 by PanJit Semiconductor
Overview of ER803_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ER803_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ER803_T0_00001
|
Mouser Electronics | Rectifiers 300V,Super Fast Recovery Rectifiers,TO-220AC,8A RoHS: Compliant | 0 |
|
$0.2250 / $0.6800 | Order Now |
|
NAC | 300V,Super Fast Recovery Rectifiers,TO-220AC,8A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1000 |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
ER803_T0_00001
|
Avnet Silica | TO 220/8A/300V/SuperFast Rec. Rect./Leaded/GP (Alt: ER803_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for ER803_T0_00001
ER803_T0_00001 CAD Models
ER803_T0_00001 Part Data Attributes:
|
ER803_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ER803_T0_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ER803_T0_00001
This table gives cross-reference parts and alternative options found for ER803_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER803_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF803F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | ER803_T0_00001 vs UF803F_T0_10001 |
UF803F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | ER803_T0_00001 vs UF803F_T0_00001 |
SFAF805GC0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | ER803_T0_00001 vs SFAF805GC0 |
SFAF805GHC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | ER803_T0_00001 vs SFAF805GHC0G |
ER803_T0_100A1 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | ER803_T0_00001 vs ER803_T0_100A1 |
ER803_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, | PanJit Semiconductor | ER803_T0_00001 vs ER803_T0_10001 |
ISF85R | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220A, 2PIN | Rectron Semiconductor | ER803_T0_00001 vs ISF85R |
SFAF805GD0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | ER803_T0_00001 vs SFAF805GD0G |
UFJ800F | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Diotec Semiconductor AG | ER803_T0_00001 vs UFJ800F |
ER803F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | ER803_T0_00001 vs ER803F_T0_00001 |