-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6552
|
Newark | Res, 220R, 0.1%, 0.063W, 0402, Thin Film, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VEB2200X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9450 |
|
$0.0410 | Buy Now |
DISTI #
66AH9834
|
Newark | Res, 220R, 0.1%, 0.063W, 0402, Thin Film, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VEB2200X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
10-ERA-2VEB2200XCT-ND
|
DigiKey | RES 220 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12416 In Stock |
|
$0.1041 / $0.3800 | Buy Now |
DISTI #
ERA-2VEB2200X
|
Avnet Americas | SMD Chip Resistor, 220 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Tape and Reel (Alt: ERA-2VEB2200X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1028 / $0.1164 | Buy Now |
DISTI #
67AH6552
|
Avnet Americas | SMD Chip Resistor, 220 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH6552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 9450 Partner Stock |
|
$0.2070 / $0.5000 | Buy Now |
DISTI #
667-ERA-2VEB2200X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 220ohm 25ppm AEC-Q200 RoHS: Compliant | 6493 |
|
$0.1040 / $0.3400 | Buy Now |
DISTI #
V72:2272_24450308
|
Arrow Electronics | Res Thin Film 0402 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2012 Container: Cut Strips | Americas - 7971 |
|
$0.0779 / $0.0885 | Buy Now |
DISTI #
71954485
|
RS | 0402 thin film res, 0.1%, 25ppm, 220Ohm | Panasonic Electronic Components ERA-2VEB2200X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 220 Ohms ±0.1% - ±25ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1067 / $0.1646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy