|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 1K33, 0.1%, 63Mw, 0402, Thin Film, Resistance:1.33Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VPB1331X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.1740
|
Buy Now
|
|
|
Newark
|
Res, 1K33, 0.1%, 63Mw, 0402, Thin Film, Resistance:1.33Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VPB1331X
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
10,000
$0.1610
-
20,000
$0.1500
-
30,000
$0.1400
-
50,000
$0.1340
|
$0.1340 / $0.1610
|
Buy Now
|
|
DISTI #
10-ERA-2VPB1331XTR-ND
|
DigiKey
|
RES 1.33K OHM 0.1% 1/10W 0402
Min Qty:
10000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1310
|
Buy Now
|
|
|
Avnet Americas
|
Resistor Thin Film 1.33kOhm 0.1% 1/16W 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERA-2VPB1331X)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.1465
-
20,000
$0.1436
-
40,000
$0.1415
-
60,000
$0.1375
-
80,000
$0.1345
-
100,000
$0.1319
-
1,000,000
$0.1294
|
$0.1294 / $0.1465
|
Buy Now
|
|
DISTI #
667-ERA-2VPB1331X
|
Mouser Electronics
|
Thin Film Resistors - SMD 0402 0.1% 1.33Kohm 15ppm SMD
RoHS:
Compliant
|
0
|
|
$0.1280
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks
|
0
|
|
$0.1297
|
Buy Now
|
|
|
Onlinecomponents.com
|
Thin Film Chip Resistor - 1.33 kOhms ±0.1% - ±15ppm/K - 0402 - 0.1W - Tape&Reel
RoHS:
Compliant
|
0
|
-
2,500
$0.2629
-
5,000
$0.1618
-
7,500
$0.1281
-
10,000
$0.1255
|
$0.1255 / $0.2629
|
Buy Now
|
|
|
Master Electronics
|
Thin Film Chip Resistor - 1.33 kOhms ±0.1% - ±15ppm/K - 0402 - 0.1W - Tape&Reel
RoHS:
Compliant
|
0
|
-
2,500
$0.2629
-
5,000
$0.1618
-
7,500
$0.1281
-
10,000
$0.1255
|
$0.1255 / $0.2629
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(1005) 0402 1.33K Ohms 0.1% 1/10W 15ppm AECQ2
|
0
|
|
$0.2500 / $0.2875
|
RFQ
|