Part Details for ERA-2VRB1022X by Panasonic Electronic Components
Overview of ERA-2VRB1022X by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-2VRB1022X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-2VRB1022XTR-ND
|
DigiKey | RES 10.2K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1479 | Buy Now |
DISTI #
667-ERA-2VRB1022X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 10ppm 10.2Kohm AEC-Q200 RoHS: Compliant | 9900 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1463 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1416 / $0.2967 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1416 / $0.2967 | Buy Now |
Part Details for ERA-2VRB1022X
ERA-2VRB1022X CAD Models
ERA-2VRB1022X Part Data Attributes
|
ERA-2VRB1022X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-2VRB1022X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |