-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3964
|
Newark | Res, 3K83, 0.05%, 0.063W, 0402/Thin Film, Resistance:3.83Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Product Range:Era-2V Series Rohs Compliant: Yes |Panasonic ERA-2VRW3831X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 | Buy Now |
DISTI #
67AH0325
|
Newark | Res, 3K83, 0.05%, 0.063W, 0402/Thin Film, Resistance:3.83Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Product Range:Era-2V Series Rohs Compliant: Yes |Panasonic ERA-2VRW3831X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2680 | Buy Now |
DISTI #
10-ERA-2VRW3831XTR-ND
|
DigiKey | RES 3.83K OHM 0.05% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2185 | Buy Now |
DISTI #
ERA-2VRW3831X
|
Avnet Americas | Resistor Thin Film 3.83kOhm 0.05% 1/16W 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERA-2VRW3831X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2444 | Buy Now |
DISTI #
667-ERA-2VRW3831X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.05% 3.83Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
71954815
|
RS | 0402 thin film res, 0.05%, 10ppm, 3.83KOhm | Panasonic Electronic Components ERA-2VRW3831X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 3.83 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2093 / $0.4384 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 3.83 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2093 / $0.4384 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.83K Ohms 0.05% 1/10W 10ppm AECQ2 | 0 |
|
$0.3333 / $0.3833 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy