-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0395
|
Newark | Res, 162K, 0.1%, 0.1W, 0603, Thin Film, Resistance:162Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3KEB1623V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
67AH6097
|
Newark | Res, 162K, 0.1%, 0.1W, 0603, Thin Film, Resistance:162Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3KEB1623V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2100 | Buy Now |
DISTI #
10-ERA-3KEB1623VTR-ND
|
DigiKey | RES 162K OHM 0.1% 1/8W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
ERA-3KEB1623V
|
Avnet Americas | SMD Chip Resistor, 162 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: ERA-3KEB1623V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1277 / $0.1446 | Buy Now |
DISTI #
667-ERA-3KEB1623V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 162Kohm 25ppm SMD RoHS: Compliant | 0 |
|
$0.1290 / $0.4300 | Order Now |
DISTI #
71952482
|
RS | 0603 thin film res, 0.1%, 25ppm, 162KOhm | Panasonic Electronic Components ERA-3KEB1623V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1346 / $0.2046 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1346 / $0.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy