-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0493
|
Newark | Res, 17K4, 0.1%, 100Mw, 0603, Thin Film, Resistance:17.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:100Vrohs Compliant: Yes |Panasonic ERA-3VEB1742V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1650 | Buy Now |
DISTI #
67AH6182
|
Newark | Res, 17K4, 0.1%, 100Mw, 0603, Thin Film, Resistance:17.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:100Vrohs Compliant: Yes |Panasonic ERA-3VEB1742V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
10-ERA-3VEB1742VTR-ND
|
DigiKey | RES 17.4K OHM 0.1% 1/8W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 | Buy Now |
DISTI #
ERA-3VEB1742V
|
Avnet Americas | SMD Chip Resistor, 17.4 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: ERA-3VEB1742V) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 / $0.1206 | Buy Now |
DISTI #
667-ERA-3VEB1742V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 17.4Kohm 25ppm SMD RoHS: Compliant | 0 |
|
$0.1070 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1105 / $0.1706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1105 / $0.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy