-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0589
|
Newark | Res, 33K, 0.1%, 100Mw, 0603, Thin Film, Resistance:33Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VEB3302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1650 | Buy Now |
DISTI #
10-ERA-3VEB3302VCT-ND
|
DigiKey | RES 33K OHM 0.1% 1/8W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7266 In Stock |
|
$0.1040 / $0.3900 | Buy Now |
DISTI #
67AH6269
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH6269) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 4644 Partner Stock |
|
$0.1510 / $0.3630 | Buy Now |
DISTI #
ERA-3VEB3302V
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: ERA-3VEB3302V) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 / $0.1206 | Buy Now |
DISTI #
667-ERA-3VEB3302V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 33Kohm 25ppm SMD RoHS: Compliant | 7790 |
|
$0.1070 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 33 kOhms ±0.1% - ±25ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1105 / $0.1706 | Buy Now |
DISTI #
ERA-3VEB3302V
|
TTI | Thin Film Resistors - SMD 0603 0.1% 33Kohm 25ppm SMD pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now |
DISTI #
C1S600605057984
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4850 |
|
$0.0979 / $0.1025 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 33 kOhms ±0.1% - ±25ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1105 / $0.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy