-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6405
|
Newark | Res, 75K, 0.1%, 100Mw, 0603, Thin Film, Resistance:75Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VEB7502V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 | Buy Now |
DISTI #
67AH0743
|
Newark | Res, 75K, 0.1%, 100Mw, 0603, Thin Film, Resistance:75Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VEB7502V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1100 | Buy Now |
DISTI #
10-ERA-3VEB7502VCT-ND
|
DigiKey | RES 75K OHM 0.1% 1/8W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1078 / $0.3900 | Buy Now |
DISTI #
ERA-3VEB7502V
|
Avnet Americas | SMD Chip Resistor, 75 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: ERA-3VEB7502V) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1065 / $0.1206 | Buy Now |
DISTI #
667-ERA-3VEB7502V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 75Kohm 25ppm SMD RoHS: Compliant | 4837 |
|
$0.1050 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1062 / $0.1600 | Buy Now |
DISTI #
C1S600605441004
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4890 |
|
$0.0979 / $0.1006 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1062 / $0.1600 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 75K Ohms 0.1% 1/8W 25ppm AECQ200 | 0 |
|
$0.1919 / $0.2207 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy