-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0823
|
Newark | Res, 1K33, 0.1%, 0.1W, 0603, Thin Film, Resistance:1.33Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-3VPB1331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1910 | Buy Now |
DISTI #
67AH4019
|
Newark | Res, 1K33, 0.1%, 0.1W, 0603, Thin Film, Resistance:1.33Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-3VPB1331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
10-ERA-3VPB1331VTR-ND
|
DigiKey | RES 1.33K OHM 0.1% 1/8W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1439 | Buy Now |
DISTI #
ERA-3VPB1331V
|
Avnet Americas | Resistor Thin Film 1.33kOhm 0.1% 1/10W 2-Pin 0603 Paper T/R - Tape and Reel (Alt: ERA-3VPB1331V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1421 / $0.1609 | Buy Now |
DISTI #
667-ERA-3VPB1331V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 1.33Kohm 15ppm SMD RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
DISTI #
71952765
|
RS | 0603 thin film res, 0.1%, 15ppm, 1.33KOhm | Panasonic Electronic Components ERA-3VPB1331V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1424 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1.33 kOhms ±0.1% - ±15ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1523 / $0.2220 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 1.33 kOhms ±0.1% - ±15ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1523 / $0.2220 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.33K Ohms 0.1% 1/8W 15ppm AECQ200 | 0 |
|
$0.2503 / $0.2878 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy