-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH7976
|
Newark | Res, 1K47, 0.1%, 0.1W, 0603, Thin Film, Resistance:1.47Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-3VRB1471V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 | Buy Now |
DISTI #
67AH1060
|
Newark | Res, 1K47, 0.1%, 0.1W, 0603, Thin Film, Resistance:1.47Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-3VRB1471V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
ERA-3VRB1471V
|
Avnet Americas | Resistor Thin Film 1.47kOhm 0.1% 1/10W 2-Pin 0603 Paper T/R - Tape and Reel (Alt: ERA-3VRB1471V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1578 / $0.1787 | Buy Now |
DISTI #
667-ERA-3VRB1471V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.1% 1.47Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
DISTI #
71952998
|
RS | 0603 thin film res, 0.1%, 10ppm, 1.47KOhm | Panasonic Electronic Components ERA-3VRB1471V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.1760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1581 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1.47 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1692 / $0.2466 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 1.47 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1692 / $0.2466 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.47K Ohms 0.1% 1/8W 10ppm AECQ200 | 0 |
|
$0.2756 / $0.3169 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy