-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH1280
|
Newark | Res, 13K, 0.05%, 0.1W, 0603, Thin Film, Resistance:13Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VRW1302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2620 | Buy Now |
DISTI #
67AH8152
|
Newark | Res, 13K, 0.05%, 0.1W, 0603, Thin Film, Resistance:13Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-3VRW1302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2620 | Buy Now |
DISTI #
10-ERA-3VRW1302VTR-ND
|
DigiKey | RES 13K OHM 0.05% 1/8W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1971 | Buy Now |
DISTI #
ERA-3VRW1302V
|
Avnet Americas | Resistor Thin Film 13kOhm 0.05% 1/10W 2-Pin 0603 Paper T/R - Tape and Reel (Alt: ERA-3VRW1302V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2204 | Buy Now |
DISTI #
667-ERA-3VRW1302V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 0.05% 13Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
DISTI #
71952637
|
RS | 0603 thin film res, 0.05%, 10ppm, 13KOhm | Panasonic Electronic Components ERA-3VRW1302V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1950 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 13 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2087 / $0.3042 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 13 kOhms ±0.1% - ±10ppm/K - 0603 - 0.125W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2087 / $0.3042 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 13K Ohms 0.05% 1/8W 10ppm AECQ200 | 0 |
|
$0.3928 / $0.4517 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy