Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, 374K, 0.1%, 0.125W, 0805, Thin Film, Resistance:374Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6K Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6KEB3743V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.2760
-
10,000
$0.2550
-
20,000
$0.2370
-
30,000
$0.2210
-
50,000
$0.2120
|
$0.2120 / $0.2760
|
Buy Now
|
|
|
Newark
|
Res, 374K, 0.1%, 0.125W, 0805, Thin Film, Resistance:374Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6K Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6KEB3743V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.2760
|
Buy Now
|
|
DISTI #
10-ERA-6KEB3743VTR-ND
|
DigiKey
|
RES 374K OHM 0.1% 1/4W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2075
|
Buy Now
|
|
DISTI #
667-ERA-6KEB3743V
|
Mouser Electronics
|
Thin Film Resistors - SMD 0805 0.1% 374Kohm 25ppm SMD
RoHS:
Compliant
|
0
|
|
$0.2070
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
|
0
|
|
$0.2060
|
Buy Now
|
|
|
Onlinecomponents.com
|
Thin Film Chip Resistor - 374 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.3202
-
2,500
$0.2402
-
3,750
$0.2241
-
5,000
$0.2197
|
$0.2197 / $0.3202
|
Buy Now
|
|
|
Master Electronics
|
Thin Film Chip Resistor - 374 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
|
0
|
-
1,250
$0.3202
-
2,500
$0.2402
-
3,750
$0.2241
-
5,000
$0.2197
|
$0.2197 / $0.3202
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 374 Ohms 0.1% 1/4W 25ppm AECQ200
|
0
|
|
$0.3676 / $0.4227
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-