-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH1757
|
Newark | Res, 33K, 0.1%, 0.125W, 0805, Thin Film, Resistance:33Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERA-6VEB3302V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2300 | Buy Now |
DISTI #
10-ERA-6VEB3302VCT-ND
|
DigiKey | RES 33K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9864 In Stock |
|
$0.1729 / $0.5800 | Buy Now |
DISTI #
ERA-6VEB3302V
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film - Tape and Reel (Alt: ERA-6VEB3302V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1708 / $0.1933 | Buy Now |
DISTI #
67AH8439
|
Avnet Americas | SMD Chip Resistor, 33 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film - Product that comes on tape, but is not reeled (Alt: 67AH8439) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 2102 Partner Stock |
|
$0.2310 / $0.5680 | Buy Now |
DISTI #
667-ERA-6VEB3302V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 33Kohm 25ppm SMD RoHS: Compliant | 5207 |
|
$0.1660 / $0.5800 | Buy Now |
|
Future Electronics | 33 kOhms 0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Autom RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 33 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1772 / $0.2735 | Buy Now |
DISTI #
ERA-6VEB3302V
|
TTI | Thin Film Resistors - SMD 0805 0.1% 33Kohm 25ppm SMD pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 33 kOhms ±0.1% - ±25ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1772 / $0.2735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy