-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERA-6VPB1022VTR-ND
|
DigiKey | RES 10.2K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 | Buy Now |
DISTI #
ERA-6VPB1022V
|
Avnet Americas | Resistor Thin Film 10.2kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VPB1022V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1702 / $0.1928 | Buy Now |
DISTI #
667-ERA-6VPB1022V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 10.2Kohm 15ppm SMD RoHS: Compliant | 0 |
|
$0.1690 / $0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1706 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 10.2 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.1825 / $0.2660 | Buy Now |
DISTI #
ERA-6VPB1022V
|
Avnet Americas | Resistor Thin Film 10.2kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VPB1022V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1702 / $0.1928 | Buy Now |
DISTI #
ERA-6VPB1022V
|
Avnet Americas | Resistor Thin Film 10.2kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VPB1022V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1702 / $0.1928 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 10.2 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.1825 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy