-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH1994
|
Newark | Res, 13K7, 0.1%, 0.125W, 0805, Thin Film, Resistance:13.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VPB1372V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2290 | Buy Now |
DISTI #
67AH7119
|
Newark | Res, 13K7, 0.1%, 0.125W, 0805, Thin Film, Resistance:13.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VPB1372V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
10-ERA-6VPB1372VTR-ND
|
DigiKey | RES 13.7K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 | Buy Now |
DISTI #
ERA-6VPB1372V
|
Avnet Americas | Resistor Thin Film 13.7kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VPB1372V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1702 / $0.1928 | Buy Now |
DISTI #
667-ERA-6VPB1372V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 13.7Kohm 15ppm SMD RoHS: Compliant | 0 |
|
$0.1690 / $0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1706 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 13.7 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1825 / $0.2660 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 13.7 kOhms ±0.1% - ±15ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1825 / $0.2660 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 13.7K Ohms 0.1% 1/4W 15ppm AECQ200 | 0 |
|
$0.2664 / $0.3064 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy