Part Details for ERA-6VRB1052V-CUT TAPE by Panasonic Electronic Components
Overview of ERA-6VRB1052V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-6VRB1052V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71952359
|
RS | 0805 thin film res, 0.1%, 10ppm, 10.5KOhm | Panasonic Electronic Components ERA-6VRB1052V-Cut Tape RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2060 / $0.2110 | RFQ |