-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2202
|
Newark | Res, 1K1, 0.1%, 0.125W, 0805, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VRB1101V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
67AH7304
|
Newark | Res, 1K1, 0.1%, 0.125W, 0805, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-6VRB1101V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2540 | Buy Now |
DISTI #
10-ERA-6VRB1101VTR-ND
|
DigiKey | RES 1.1K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1914 | Buy Now |
DISTI #
ERA-6VRB1101V
|
Avnet Americas | Resistor Thin Film 1.1kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRB1101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1891 / $0.2141 | Buy Now |
DISTI #
667-ERA-6VRB1101V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 1.1Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1.1 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2026 / $0.2954 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 1.1 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2026 / $0.2954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy