-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2227
|
Newark | Res, 14K3, 0.1%, 0.125W, 0805, Thin Film, Resistance:14.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRB1432V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
67AH7325
|
Newark | Res, 14K3, 0.1%, 0.125W, 0805, Thin Film, Resistance:14.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRB1432V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2540 | Buy Now |
DISTI #
10-ERA-6VRB1432VTR-ND
|
DigiKey | RES 14.3K OHM 0.1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1914 | Buy Now |
DISTI #
ERA-6VRB1432V
|
Avnet Americas | Resistor Thin Film 14.3kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRB1432V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1891 / $0.2141 | Buy Now |
DISTI #
667-ERA-6VRB1432V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.1% 14.3Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1870 / $0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 14.3 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2026 / $0.2954 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 14.3 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2026 / $0.2954 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 14.3K Ohms 0.1% 1/4W 10ppm AECQ200 | 0 |
|
$0.2980 / $0.3427 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy