Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 5K76, 0.1%, 0.125W, 0805, Thin Film, Resistance:5.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRB5761V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.2540
Buy Now
Details
Newark
Res, 5K76, 0.1%, 0.125W, 0805, Thin Film, Resistance:5.76Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series Rohs Compliant: Yes |Panasonic ERA-6VRB5761V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.2540
10,000
$0.2350
20,000
$0.2190
30,000
$0.2040
50,000
$0.1950
$0.1950 / $0.2540
Buy Now
Details
DISTI #
10-ERA-6VRB5761VTR-ND
DigiKey
RES 5.76K OHM 0.1% 1/4W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.1914
Buy Now
Details
Avnet Americas
Resistor Thin Film 5.76kOhm 0.1% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRB5761V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
0
5,000
$0.2141
10,000
$0.2097
20,000
$0.2068
30,000
$0.2009
40,000
$0.1964
50,000
$0.1928
500,000
$0.1891
$0.1891 / $0.2141
Buy Now
Details
DISTI #
667-ERA-6VRB5761V
Mouser Electronics
Thin Film Resistors - SMD 0805 0.1% 5.76Kohm 10ppm SMD
RoHS:
Compliant
0
5,000
$0.1910
10,000
$0.1870
$0.1870 / $0.1910
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
0
$0.1894
Buy Now
Details
Onlinecomponents.com
Thin Film Chip Resistor - 5.76 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2954
2,500
$0.2215
3,750
$0.2068
5,000
$0.2026
$0.2026 / $0.2954
Buy Now
Details
Master Electronics
Thin Film Chip Resistor - 5.76 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel
RoHS:
Compliant
0
1,250
$0.2954
2,500
$0.2215
3,750
$0.2068
5,000
$0.2026
$0.2026 / $0.2954
Buy Now
Details
Ozdisan Elektronik
RES.(2012) 0805 5.76K Ohms 0.1% 1/4W 10ppm AECQ200
0
$0.2979 / $0.3426
RFQ