-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2460
|
Newark | Res, 15K, 0.05%, 0.125W, 0805, Thin Film, Resistance:15Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6VRW1502V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2880 | Buy Now |
DISTI #
67AH7528
|
Newark | Res, 15K, 0.05%, 0.125W, 0805, Thin Film, Resistance:15Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era-6V Series, Product Length:2Mmrohs Compliant: Yes |Panasonic ERA-6VRW1502V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 | Buy Now |
DISTI #
10-ERA-6VRW1502VCT-ND
|
DigiKey | RES 15K OHM 0.05% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4951 In Stock |
|
$0.2167 / $0.7200 | Buy Now |
DISTI #
ERA-6VRW1502V
|
Avnet Americas | Resistor Thin Film 15kOhm 0.05% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRW1502V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2140 / $0.2423 | Buy Now |
DISTI #
667-ERA-6VRW1502V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.05% 15Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.2150 / $0.2160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 15 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2294 / $0.3344 | Buy Now |
DISTI #
ERA-6VRW1502V
|
TTI | Thin Film Resistors - SMD 0805 0.05% 15Kohm 10ppm SMD pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2260 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 15 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2294 / $0.3344 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 15K Ohms 0.05% 1/4W 10ppm AECQ200 | 0 |
|
$0.4323 / $0.4971 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy