-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2598
|
Newark | Res, 57K6, 0.05%, 0.125W, 0805/Thin Film, Resistance:57.6Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series Rohs Compliant: Yes |Panasonic ERA-6VRW5762V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2880 | Buy Now |
DISTI #
67AH7647
|
Newark | Res, 57K6, 0.05%, 0.125W, 0805/Thin Film, Resistance:57.6Kohm, Resistance Tolerance:± 0.05%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Product Range:Era V Series Rohs Compliant: Yes |Panasonic ERA-6VRW5762V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2880 | Buy Now |
DISTI #
10-ERA-6VRW5762VTR-ND
|
DigiKey | RES 57.6K OHM 0.05% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2167 | Buy Now |
DISTI #
ERA-6VRW5762V
|
Avnet Americas | Resistor Thin Film 57.6kOhm 0.05% 1/8W 2-Pin 0805 Paper T/R - Tape and Reel (Alt: ERA-6VRW5762V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2140 / $0.2423 | Buy Now |
DISTI #
667-ERA-6VRW5762V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 0.05% 57.6Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 57.6 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.2294 / $0.3344 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 57.6 kOhms ±0.1% - ±10ppm/K - 0805 - 0.25W - Tape&Reel | 0 |
|
$0.2294 / $0.3344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy