-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7469
|
Newark | Res, 412K, 0.1%, 0.25W, Thin Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Sulfur Resistant Rohs Compliant: Yes |Panasonic ERA-8PPB4123V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 / $0.6920 | Buy Now |
DISTI #
52AK7468
|
Newark | Res, 412K, 0.1%, 0.25W, Thin Film, 1206, Resistance:412Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Sulfur Resistant Rohs Compliant: Yes |Panasonic ERA-8PPB4123V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9330 | Buy Now |
DISTI #
10-ERA-8PPB4123VTR-ND
|
DigiKey | RES 412K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6499 | Buy Now |
DISTI #
ERA-8PPB4123V
|
Avnet Americas | SMD Chip Resistor, 412 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: ERA-8PPB4123V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERA-8PPB4123V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 0.1% 15ppm 412Kohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6230 / $1.7050 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6230 / $1.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy