Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
1206 Thin Film, 0.1 Percentage, 25Ppm, 130Ohm Rohs Compliant: Yes |Panasonic ERA-8VEB1300V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.2880
|
Buy Now
|
|
|
Newark
|
1206 Thin Film, 0.1 Percentage, 25Ppm, 130Ohm Rohs Compliant: Yes |Panasonic ERA-8VEB1300V
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.2880
-
10,000
$0.2660
-
20,000
$0.2480
-
30,000
$0.2310
-
50,000
$0.2210
|
$0.2210 / $0.2880
|
Buy Now
|
|
DISTI #
10-ERA-8VEB1300VTR-ND
|
DigiKey
|
RES 130 OHM 0.1% 1/4W 1206
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2167
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 130 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: ERA-8VEB1300V)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
DISTI #
667-ERA-8VEB1300V
|
Mouser Electronics
|
Thin Film Resistors - SMD 1206 Thin film res high stability type
RoHS:
Compliant
|
0
|
|
$0.2090
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks
|
0
|
|
$0.2150
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1,250
$0.3344
-
2,500
$0.2508
-
3,750
$0.2341
-
5,000
$0.2294
|
$0.2294 / $0.3344
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
1,250
$0.3344
-
2,500
$0.2508
-
3,750
$0.2341
-
5,000
$0.2294
|
$0.2294 / $0.3344
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-