-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK6153
|
Newark | 1206 Thin Film, 0.05 Percentage, 10Ppm, 2.4Kohm Rohs Compliant: Yes |Panasonic ERA-8VRW2401V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 / $0.6590 | Buy Now |
DISTI #
52AK6152
|
Newark | 1206 Thin Film, 0.05 Percentage, 10Ppm, 2.4Kohm Rohs Compliant: Yes |Panasonic ERA-8VRW2401V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9160 | Buy Now |
DISTI #
10-ERA-8VRW2401VTR-ND
|
DigiKey | RES 2.4K OHM 0.05% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6056 | Buy Now |
DISTI #
ERA-8VRW2401V
|
Avnet Americas | SMD Chip Resistor, 2.4 kohm, ± 0.05%, 250 mW, 1206 [3216 Metric], Thin Film - Tape and Reel (Alt: ERA-8VRW2401V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERA-8VRW2401V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film res high stability type RoHS: Compliant | 0 |
|
$0.5840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $1.2150 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5800 / $1.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy