Part Details for ERA.01.250.DLL by LEMO connectors
Overview of ERA.01.250.DLL by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA.01.250.DLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1009-ND
|
DigiKey | CONN MINI COAX RCPT STR 50 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
604 In Stock |
|
$8.6500 / $10.8100 | Buy Now |
DISTI #
736-ERA01250DLL
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING RoHS: Compliant | 18 |
|
$8.6500 / $10.8100 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
000000000002414711
|
Sager | Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING Min Qty: 1 | 0 |
|
$8.5200 / $13.0600 | Buy Now |
Part Details for ERA.01.250.DLL
ERA.01.250.DLL CAD Models
ERA.01.250.DLL Part Data Attributes
|
ERA.01.250.DLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.01.250.DLL
LEMO connectors
RF F Connector, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4.2 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |