Part Details for ERA.0S.304.CLL by LEMO connectors
Overview of ERA.0S.304.CLL by LEMO connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA.0S.304.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1450-ND
|
DigiKey | CONN CIRC RCPT 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
505 In Stock |
|
$17.3151 / $24.0800 | Buy Now |
DISTI #
736-ERA0S304CLL
|
Mouser Electronics | Circular Push Pull Connectors SIZE 0 4-PIN SOLDER FEMALE PANL RECEPT RoHS: Compliant | 769 |
|
$17.3100 / $21.9500 | Buy Now |
DISTI #
LEMERA.0S.304.CLL
|
Heilind Electronics | PANEL RECEPTACLE, FRONT MOUNT, SIZE 0 S-SERIES 4-PIN SOLDER | Americas - 81 in Stock |
|
$16.1475 / $20.9575 | Buy Now |
DISTI #
LEMERA.0S.304.CLL
|
Interstate Connecting Components | PANEL RECEPTACLE, FRONT MOUNT, SIZE 0 S-SERIES 4-PIN SOLDER | 16 |
|
$16.1475 / $20.9575 | Buy Now |
DISTI #
000000000002396524
|
Sager | Circular Push Pull Connectors SIZE 0 4-PIN SOLDER FEMALE PANL RECEPT Min Qty: 1 | 0 |
|
$17.8300 / $24.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
4071765
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.7559 / $21.3935 | Buy Now |
DISTI #
4071765
|
Farnell | CIRCULAR CONN, RCPT, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$11.5139 / $16.3856 | Buy Now |
Part Details for ERA.0S.304.CLL
ERA.0S.304.CLL CAD Models
ERA.0S.304.CLL Part Data Attributes:
|
ERA.0S.304.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ERA.0S.304.CLL
LEMO connectors
Circular Connector, 4 Contact(s), Brass, Hermaphroditic, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |